
The MPC823VR75B2T is a PowerPC microprocessor with a 32-bit data bus operating at a frequency of 75MHz. It is designed to run on a 3.3V supply voltage and is packaged in a BGA format for surface mount applications. The device is compliant with RoHS regulations and is available in a tray packaging with 60 units per package. The operating temperature range of the microprocessor is from 0°C to 70°C.
Sign in to ask questions about the NXP MPC823VR75B2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC823VR75B2T technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 75MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, Ethernet, UART |
| Lead Free | Lead Free |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.058659oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC823VR75B2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
