The MPC823ZQ66B2T is a 1-core 32-bit PowerPC microprocessor with a maximum frequency of 66MHz and an operating supply voltage of 3.3V. It is packaged in a BGA package and is designed for surface mount applications. The microprocessor has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not radiation hardened and is not RoHS compliant.
NXP MPC823ZQ66B2T technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, Ethernet, UART |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 300 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | MPC8xx |
| Weight | 0.060814oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC823ZQ66B2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.