Sign in to ask questions about the NXP MPC823ZQ75B2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC823ZQ75B2T technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 75MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, Ethernet, UART |
| Lead Free | Contains Lead |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | MPC8xx |
| Weight | 0.060814oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC823ZQ75B2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
