Sign in to ask questions about the NXP MPC8241LZQ200D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8241LZQ200D technical specifications.
| Number of Terminals | 357 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B357 |
| Width | 25 |
| Length | 25 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 200 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MPC8241LZQ200D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.