
The MPC8241TVR200D is a 32-bit microprocessor with a maximum operating frequency of 200MHz. It is packaged in a BGA package and is designed for surface mount applications. The device operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The microprocessor has a memory size of 16KB and is suitable for use in a variety of applications.
Sign in to ask questions about the NXP MPC8241TVR200D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8241TVR200D technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 44 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC82xx |
| Weight | 0.073871oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8241TVR200D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.