
The MPC8241TZQ166D is a 32-bit microprocessor with one core and 16 timers. It operates at a maximum frequency of 166MHz and has a memory size of 16KB. The device is packaged in a BGA package and has a maximum operating temperature of 105°C. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the NXP MPC8241TZQ166D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8241TZQ166D technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 166MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 16 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2GB |
| RoHS Compliant | No |
| Series | MPC82xx |
| Weight | 0.079984oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8241TZQ166D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
