
32-bit RISC microprocessor operating at 300MHz, featuring a PowerPC core architecture. This surface-mount component utilizes a TBGA package and supports UART and PCI interfaces. It offers a 16KB memory size, 16 timers/counters, and operates with a supply voltage range of 1.7V to 3.3V. The processor is designed for a temperature range of 0°C to 105°C.
NXP MPC8245LZU300D technical specifications.
| Access Time | 300us |
| Package/Case | TBGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Halogen Free | Not Halogen Free |
| Interface | UART, PCI |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.3V |
| Memory Size | 16KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Timers/Counters | 16 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 2GB |
| RoHS Compliant | No |
| Series | MPC82xx |
| Weight | 0.326178oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8245LZU300D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
