
32-bit RISC microprocessor operating at 350MHz, featuring a PowerPC core architecture and a 32-bit data bus. This surface mount component, housed in a TBGA package, offers a maximum operating temperature of 105°C and a supply voltage range of 1.9V to 3.3V. It includes 16 timers/counters, 16KB of memory, and interfaces for UART and PCI.
Sign in to ask questions about the NXP MPC8245LZU350D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8245LZU350D technical specifications.
| Access Time | 350us |
| Package/Case | TBGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 350MHz |
| Halogen Free | Not Halogen Free |
| Interface | UART, PCI |
| Lead Free | Contains Lead |
| Max Frequency | 350MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.3V |
| Memory Size | 16KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Timers/Counters | 16 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2GB |
| RoHS Compliant | No |
| Series | MPC82xx |
| Weight | 0.326178oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8245LZU350D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
