
333MHz 32-bit RISC microprocessor featuring a PowerPC core architecture. This surface mount component operates with a supply voltage range of 1.9V to 3.3V and boasts a maximum operating temperature of 105°C. Integrated interfaces include UART and PCI, with 16 timers/counters and 16KB of memory. The processor is housed in a TBGA package.
NXP MPC8245TZU333D technical specifications.
| Package/Case | TBGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 333MHz |
| Halogen Free | Not Halogen Free |
| Interface | UART, PCI |
| Lead Free | Contains Lead |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.3V |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Timers/Counters | 16 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2GB |
| RoHS Compliant | No |
| Series | MPC82xx |
| Weight | 0.326178oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8245TZU333D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
