Sign in to ask questions about the NXP MPC8247CVRPIEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8247CVRPIEA technical specifications.
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Halogen Free | Halogen Free |
| Interface | USB, Ethernet, PCI |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 14 |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | MPC82xx |
| Weight | 0.154237oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8247CVRPIEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.