32-bit RISC microprocessor operating at 400MHz, featuring a 64-bit external data bus and 32-bit address bus. This integrated circuit is housed in a 516-terminal PBGA package (S-PBGA-B516) with dimensions of 27x27mm. It supports an industrial temperature grade, with a minimum operating temperature of -40°C and a maximum of 105°C. The supply voltage ranges from 1.425V to 1.575V, with a nominal value of 1.5V.
Sign in to ask questions about the NXP MPC8247CVRTIEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8247CVRTIEA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 516 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B516 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8247CVRTIEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.