The MPC8247CZQPIEA is a 32-bit microprocessor from NXP, featuring a maximum operating frequency of 300MHz. It operates within a supply voltage range of 1.425V to 1.575V and can withstand temperatures between -40°C and 105°C. This microprocessor is designed for surface mount applications and is available in a tray packaging format with 40 units per package.
NXP MPC8247CZQPIEA technical specifications.
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Halogen Free | Halogen Free |
| Interface | USB, Ethernet, PCI |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | No |
| Series | MPC82xx |
| Weight | 0.163465oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
