
The MPC8247ZQTIEA is a 32-bit microcontroller from NXP, operating at a frequency of 400MHz. It supports USB, Ethernet, and PCI interfaces. The device is supplied at 1.5V and is packaged in a FBGA package. The operating temperature range is from 0°C to 105°C.
Sign in to ask questions about the NXP MPC8247ZQTIEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8247ZQTIEA technical specifications.
| Package/Case | FBGA |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Interface | USB, Ethernet, PCI |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | No |
| Series | MPC82xx |
| Weight | 0.163465oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8247ZQTIEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
