
The MPC8248VRPIEA is a 32-bit microcontroller from NXP, operating at a maximum frequency of 300MHz and a supply voltage of 1.5V. It features 16KB of memory and 24 I/Os, with a package quantity of 200 units in a tray packaging. The device is RoHS compliant and has a maximum operating temperature of 105°C, with a minimum operating temperature of 0°C.
Sign in to ask questions about the NXP MPC8248VRPIEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8248VRPIEA technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Interface | UART, PCI |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 16KB |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 14 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 20KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPC82xx |
| Weight | 0.154237oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8248VRPIEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
