The MPC8248VRTIEA is a 32-bit RISC microcontroller with a maximum operating temperature of 70 degrees Celsius. It operates on a supply voltage between 1.425 and 1.575 volts and has a clock frequency of up to 66.7 MHz. The device features 57 I/O lines, a 64-bit external data bus, and a 30-bit address bus. It is available in a commercial temperature grade and is packaged in a 516-pin S-PBGA-B516 package with terminals on the bottom.
Sign in to ask questions about the NXP MPC8248VRTIEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8248VRTIEA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 516 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B516 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Clock Frequency-Max | 66.7 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 57 |
| External Data Bus Width | 64 |
| Address Bus Width | 30 |
| Bit Size | 32 |
| Speed | 400 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8248VRTIEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.