
The MPC8250ACVVMHBC is a 32-bit microprocessor with a maximum operating frequency of 266MHz and 32KB of RAM. It is packaged in a TBGA package and has a maximum power dissipation of 2.3W. The microprocessor operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is designed for use in surface mount applications and is available in a tray packaging format.
Sign in to ask questions about the NXP MPC8250ACVVMHBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8250ACVVMHBC technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Halogen Free | Halogen Free |
| Interface | Parallel, Ethernet, PCI |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.2V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 21 |
| Packaging | Tray |
| Power Dissipation | 2.3W |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC82xx |
| Weight | 0.354886oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8250ACVVMHBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.