NXP MPC8250ACZUMHBC technical specifications.
| Number of Terminals | 480 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B480 |
| Width | 37.5 |
| Length | 37.5 |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.9 |
| Supply Voltage-Max | 2.2 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 266 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8250ACZUMHBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.