The MPC8250AVVMHBC is a 32-bit RISC microprocessor with a 64-bit external data bus and a 32-bit address bus. It is packaged in an S-PBGA-B480 package type, measuring 37.5mm in width and length. The microprocessor is designed for use in a variety of applications, including those requiring a high level of processing power and data transfer capabilities. It is suitable for use in operating temperatures ranging from -40°C to 125°C.
Sign in to ask questions about the NXP MPC8250AVVMHBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8250AVVMHBC technical specifications.
| Number of Terminals | 480 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B480 |
| Width | 37.5 |
| Length | 37.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8250AVVMHBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.