
The MPC8250AZUPIBC is a 32-bit parallel microprocessor with a maximum operating frequency of 300MHz and 32KB of RAM. It is packaged in a TBGA-480 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 105°C and is not compliant with RoHS regulations. It has a maximum supply voltage of 2.2V and a minimum supply voltage of 1.9V.
Sign in to ask questions about the NXP MPC8250AZUPIBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8250AZUPIBC technical specifications.
| Access Time | 300us |
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Halogen Free | Not Halogen Free |
| Interface | Parallel, Ethernet, PCI |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.2V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Package Quantity | 105 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MPC8250 |
| Weight | 0.358491oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8250AZUPIBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
