
The NXP MPC8255ACVVMHBB is a 32-bit microprocessor with a maximum operating frequency of 266MHz. It operates within a temperature range of -40°C to 105°C and requires a supply voltage of 2V. The microprocessor is packaged in a surface mount TBGA package and is compliant with RoHS regulations.
Sign in to ask questions about the NXP MPC8255ACVVMHBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8255ACVVMHBB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Halogen Free | Halogen Free |
| Interface | Parallel, Ethernet, PCI |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.1V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC82xx |
| Weight | 0.354886oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8255ACVVMHBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
