
The MPC8255AVVMHBB is a 32-bit microprocessor from NXP, operating at a frequency of 266MHz. It is designed for surface mount applications and has a maximum operating temperature of 105°C. The device is compliant with lead-free and RoHS regulations. It is available in a TBGA package quantity of 21, packaged in a tray.
Sign in to ask questions about the NXP MPC8255AVVMHBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8255AVVMHBB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Halogen Free | Halogen Free |
| Interface | Parallel, Ethernet, PCI |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.1V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC82xx |
| Weight | 0.354886oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8255AVVMHBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.