
The NXP MPC8255AZUPIBB is a 32-bit microprocessor with a maximum operating frequency of 300MHz. It is designed to operate within a temperature range of 0°C to 105°C and can be supplied with a voltage between 1.9V and 2.1V. The device is mounted in a surface mount configuration and is packaged in a tray with 21 units per package. It is not compliant with RoHS regulations.
Sign in to ask questions about the NXP MPC8255AZUPIBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8255AZUPIBB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Interface | Parallel, Ethernet, PCI |
| Max Frequency | 300MHz |
| Max I/O Voltage | 3.6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.1V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC82xx |
| Weight | 0.358491oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8255AZUPIBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
