
The MPC8260ACVVMIBB is a 32-bit microprocessor with a maximum operating frequency of 266MHz. It is packaged in a surface mount TBGA package and is suitable for use in temperatures ranging from -40°C to 105°C. The device is RoHS compliant and lead free, and is packaged in a tray. It operates within a supply voltage range of 1.9V to 2.2V.
Sign in to ask questions about the NXP MPC8260ACVVMIBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8260ACVVMIBB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.2V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC82xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8260ACVVMIBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
