
The MPC8260AVVMHBB is a 32-bit microprocessor with a maximum operating frequency of 266MHz. It operates within a supply voltage range of 2.4V to 2.7V and can withstand temperatures between 0°C and 105°C. The device is packaged in a lead-free and halogen-free TBGA package and is suitable for surface mount applications.
Sign in to ask questions about the NXP MPC8260AVVMHBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8260AVVMHBB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC82xx |
| Weight | 0.354886oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8260AVVMHBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
