
The MPC8260AVVPIBB is a 32-bit microprocessor with a frequency of up to 300MHz and a single core. It operates within a temperature range of 0 to 105°C and is powered by a supply voltage between 1.9 and 2.2 volts. The device is packaged in a lead-free and RoHS compliant TBGA package and is suitable for surface mount applications.
Sign in to ask questions about the NXP MPC8260AVVPIBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8260AVVPIBB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.2V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC82xx |
| Weight | 0.354886oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8260AVVPIBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.