
32-bit RISC microprocessor featuring a 300MHz clock speed and a single core. This surface mount component is housed in a TBGA package with dimensions of 37.5mm x 37.5mm x 1.05mm. It operates with supply voltages between 1.9V and 2.2V, and a maximum I/O voltage of 3.3V. The device includes 32KB of RAM and has a power dissipation of 2.4W. It is RoHS compliant, halogen-free, and rated for operation between 0°C and 105°C.
Sign in to ask questions about the NXP MPC8260AVVPJDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8260AVVPJDB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 37.5mm |
| Max Frequency | 300MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.2V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 21 |
| Packaging | Tray |
| Power Dissipation | 2.4W |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC82xx |
| Weight | 0.354886oz |
| Width | 37.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8260AVVPJDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
