
The MPC8260AZUMHBB is a 32-bit microprocessor with a maximum operating frequency of 266MHz and a supply voltage range of 2.4-2.7V. It is packaged in a TBGA-480 package and has a maximum operating temperature of 105°C. The microprocessor is designed for surface mount applications and is not halogen free or lead free.
Sign in to ask questions about the NXP MPC8260AZUMHBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8260AZUMHBB technical specifications.
| Access Time | 266us |
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 105 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC8260 |
| Weight | 0.358491oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8260AZUMHBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
