
The MPC8264ACZUMIBB is a 32-bit microprocessor with a maximum operating frequency of 266MHz and 32KB of RAM. It is packaged in a TBGA package and has an operating temperature range of -40°C to 105°C. The device is not halogen free and contains lead, making it non-RoHS compliant.
Sign in to ask questions about the NXP MPC8264ACZUMIBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8264ACZUMIBB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MPC82xx |
| Weight | 0.358491oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8264ACZUMIBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
