
The MPC8264AZUPIBB is a 32-bit microprocessor with a maximum operating frequency of 300MHz. It operates within a supply voltage range of 1.9V to 2.2V and has a maximum operating temperature of 105°C. The device is mounted using a surface mount technique and packaged in a LBGA format. The MPC8264AZUPIBB is not RoHS compliant and contains lead.
Sign in to ask questions about the NXP MPC8264AZUPIBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8264AZUPIBB technical specifications.
| Access Time | 300us |
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.2V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MPC82xx |
| Weight | 0.358491oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8264AZUPIBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
