The MPC8270CVVUPEA is a 32-bit RISC microprocessor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 64-bit external data bus and a 32-bit address bus. The device is supplied with a voltage range of 1.45 to 1.6 volts. It has a JEDEC package code of S-PBGA-B480 and a terminal position of bottom. The microprocessor is packaged in a 37.5mm x 37.5mm LBGA, BGA480,29X29,50 package type.
Sign in to ask questions about the NXP MPC8270CVVUPEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8270CVVUPEA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 480 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B480 |
| Width | 37.5 |
| Length | 37.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.45 |
| Supply Voltage-Max | 1.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 450 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8270CVVUPEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.