The MPC8270VVUPEA is a 32-bit microprocessor with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a commercial temperature grade and a supply voltage range of 1.45 to 1.6 volts. The device has a maximum clock frequency of 100 MHz and supports a 64-bit external data bus with a width of 64 bits and a 32-bit address bus. It is packaged in a 480-pin S-PBGA-B480 package with a width and length of 37.5 mm and is suitable for use in commercial applications.
Sign in to ask questions about the NXP MPC8270VVUPEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8270VVUPEA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 480 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B480 |
| Width | 37.5 |
| Length | 37.5 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.45 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 450 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8270VVUPEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.