
The MPC8270ZUQLDA is a 32-bit microprocessor with a maximum frequency of 333MHz and 64KB of RAM. It operates within a temperature range of 0°C to 105°C and is supplied with a voltage between 1.45V and 1.6V. The device is mounted using a surface mount technique and is packaged in a tray. It is not RoHS compliant.
Sign in to ask questions about the NXP MPC8270ZUQLDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8270ZUQLDA technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 333MHz |
| Max Frequency | 333MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.6V |
| Min Supply Voltage | 1.45V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | MPC82xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8270ZUQLDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
