The MPC8271CVRPIEA is a 32-bit microprocessor with a single core and 24 I/Os. It has 16KB of RAM and operates at a supply voltage of 1.6V. The device is packaged in a tray and is compliant with RoHS regulations. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The microprocessor has a maximum frequency of 300MHz.
Sign in to ask questions about the NXP MPC8271CVRPIEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8271CVRPIEA technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 14 |
| Operating Supply Voltage | 1.6V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | MPC82xx |
| Weight | 0.154237oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8271CVRPIEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
