Sign in to ask questions about the NXP MPC8271CVRTIEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8271CVRTIEA technical specifications.
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Max Frequency | 400MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 14 |
| Package Quantity | 200 |
| Packaging | Tray |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | MPC82xx |
| Weight | 0.154237oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8271CVRTIEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
