
The MPC8271CZQPIEA is a 32-bit microprocessor with a maximum operating frequency of 300MHz. It has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. The device is packaged in a surface mount package and is not RoHS compliant due to containing lead. It has 20KB of RAM and is part of the MPC82xx series.
Sign in to ask questions about the NXP MPC8271CZQPIEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8271CZQPIEA technical specifications.
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | No |
| Series | MPC82xx |
| Weight | 0.163465oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8271CZQPIEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
