
The MPC8271ZQTIEA is a 32-bit microcontroller with a maximum operating frequency of 400MHz and 20KB of RAM. It operates within a temperature range of 0 to 105°C and is supplied with a voltage between 1.425V and 1.575V. The device is packaged in a BGA516 configuration and is not RoHS compliant.
Sign in to ask questions about the NXP MPC8271ZQTIEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8271ZQTIEA technical specifications.
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 200 |
| Packaging | Tray |
| RAM Size | 20KB |
| RoHS Compliant | No |
| Series | MPC82xx |
| Weight | 0.163465oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8271ZQTIEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
