
The MPC8272CVRPIEA is a 32-bit microprocessor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features 16KB of memory and 20KB of ROM, with a maximum frequency of 300MHz. The device is packaged in a 40-pin tray and is compliant with RoHS regulations. It operates at a supply voltage of 1.6V and has 24 I/Os, with 14 programmable I/Os. The microprocessor is lead-free and halogen-free.
NXP MPC8272CVRPIEA technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 14 |
| Operating Supply Voltage | 1.6V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | MPC82xx |
| Weight | 0.154237oz |
| RoHS | Compliant |
No datasheet is available for this part.
