
The MPC8272CZQTIEA is a 32-bit microcontroller with a data bus width of 32 bits and a maximum frequency of 400 MHz. It operates within a supply voltage range of 1.425V to 1.575V and has a maximum operating temperature of 105°C. The device is packaged in a BGA516 package and is available in a tray packaging with 40 units per package. The microcontroller has 20KB of RAM and is not RoHS compliant.
NXP MPC8272CZQTIEA technical specifications.
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 20KB |
| RoHS Compliant | No |
| Series | MPC82xx |
| Weight | 0.163465oz |
| RoHS | Not Compliant |
No datasheet is available for this part.
