The MPC8272VRTMFA is a 32-bit RISC microcontroller with a maximum operating temperature of 70 degrees Celsius. It has 516 terminals positioned on the bottom and operates on a supply voltage of 1.425 to 1.575 volts. The device features a clock frequency of up to 66.7 MHz and has 57 I/O lines, with an external data bus width of 64 bits and an address bus width of 30 bits. The microcontroller is available in a commercial temperature grade and is packaged in a 516-pin S-PBGA-B516 package.
Sign in to ask questions about the NXP MPC8272VRTMFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8272VRTMFA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 516 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B516 |
| Width | 27 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Clock Frequency-Max | 66.7 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 57 |
| External Data Bus Width | 64 |
| Address Bus Width | 30 |
| Bit Size | 32 |
| Speed | 400 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8272VRTMFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.