
The MPC8275ZQMIBA is a 32-bit microprocessor with a maximum frequency of 266MHz and 64KB of RAM. It is packaged in a halogen-free, lead-free FBGA-516 package with a surface mount configuration. The device operates within a temperature range of 0°C to 105°C and is not RoHS compliant. It is suitable for use in applications requiring high-speed processing and data transfer.
NXP MPC8275ZQMIBA technical specifications.
| Access Time | 266us |
| Package/Case | FBGA |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 266MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.6V |
| Min Supply Voltage | 1.45V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | MPC82xx |
| Weight | 0.163465oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8275ZQMIBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
