The MPC8280CVVUPEA is a 32-bit RISC microprocessor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 1.45 to 1.6 volts and operates at a speed of 450 MHz. The device features a 64-bit external data bus and a 32-bit address bus. It is packaged in a BGA480 package with dimensions of 29mm x 29mm and 50mm height.
Sign in to ask questions about the NXP MPC8280CVVUPEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8280CVVUPEA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 480 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B480 |
| Width | 37.5 |
| Length | 37.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.45 |
| Supply Voltage-Max | 1.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 450 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8280CVVUPEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.