
32-bit RISC microprocessor featuring a PowerQUICC II core, operating at a maximum speed of 333 MHz with 0.13um process technology. This surface-mount device is housed in a 480-pin TBGA (Thin Profile Ball Grid Array) package with a 1.27mm pin pitch, measuring 37.5mm x 37.5mm x 1.05mm. It supports a maximum operating supply voltage of 1.6V and operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the NXP MPC8280CZUQLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8280CZUQLD technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TBGA |
| Package Description | Thin Profile Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 480 |
| PCB | 480 |
| Package Length (mm) | 37.5 |
| Package Width (mm) | 37.5 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-192BAT-1 |
| Family Name | PowerQUICC II MPC82xx Processor |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Device Core | PowerQUICC II |
| Maximum Speed | 333MHz |
| Process Technology | 0.13um |
| Number of CPU Cores | 1 |
| Max Operating Supply Voltage | 1.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | H1R01 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A992 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MPC8280CZUQLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.