The MPC8280CZUUPEA is a commercial grade microprocessor with a 32-bit architecture and a clock frequency of up to 450MHz. It features a 64-bit external data bus and a 32-bit address bus. The device operates within a temperature range of 0 to 70 degrees Celsius. It is supplied with a nominal voltage of 1.5V, a minimum voltage of 1.45V, and a maximum voltage of 1.6V.
Sign in to ask questions about the NXP MPC8280CZUUPEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8280CZUUPEA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 480 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B480 |
| Width | 37.5 |
| Length | 37.5 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.45 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 450 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8280CZUUPEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.