
The MPC8280VVQLDA is a 32-bit microprocessor with a maximum frequency of 333MHz. It operates within a temperature range of 0°C to 105°C and is supplied with a voltage between 1.45V and 1.6V. The processor is packaged in a surface mount LBGA and is available in a tray packaging format. The MPC8280VVQLDA is compliant with RoHS regulations.
Sign in to ask questions about the NXP MPC8280VVQLDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8280VVQLDA technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 333MHz |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.6V |
| Min Supply Voltage | 1.45V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC82xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8280VVQLDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
