
333MHz RISC 32-bit microprocessor featuring a single PowerQUICC II core. This surface-mount component utilizes a 0.13um process technology and is housed in a 480-pin TBGA package with a 1.27mm pin pitch. Operating at a maximum supply voltage of 1.6V, it supports a temperature range of 0°C to 105°C.
Sign in to ask questions about the NXP MPC8280ZUQLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8280ZUQLD technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TBGA |
| Package Description | Thin Profile Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 480 |
| PCB | 480 |
| Package Length (mm) | 37.5 |
| Package Width (mm) | 37.5 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-192BAT-1 |
| Family Name | PowerQUICC II MPC82xx Processor |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Device Core | PowerQUICC II |
| Maximum Speed | 333MHz |
| Process Technology | 0.13um |
| Number of CPU Cores | 1 |
| Max Operating Supply Voltage | 1.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 105°C |
| Cage Code | H1R01 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MPC8280ZUQLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.