NXP MPC8306CVMABDCA technical specifications.
| Package/Case | MAPBGA |
| Data Bus Width | 32b |
| Frequency | 133MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART |
| Max Frequency | 133MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Timers/Counters | 8 |
| Package Quantity | 420 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.036516oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8306CVMABDCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.