
The MPC8306CVMAFDCA is a 32-bit microprocessor with a maximum operating frequency of 333MHz. It supports various interfaces, including I2C, SPI, USB, CAN, Ethernet, and UART. This device is packaged in a halogen-free LFBGA package and is RoHS compliant. The microprocessor operates within a temperature range of -40°C to 105°C and has a maximum supply voltage of 1.05V.
Sign in to ask questions about the NXP MPC8306CVMAFDCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8306CVMAFDCA technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 333MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.05V |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Timers/Counters | 8 |
| Package Quantity | 420 |
| Packaging | Tray |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.036516oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8306CVMAFDCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
