The MPC8306SCVMACDCA is a 32-bit microprocessor with 16KB of memory and a single core. It operates within a temperature range of -40°C to 105°C and is packaged in a LFBGA package. This microprocessor is RoHS compliant and available in a tray packaging format with 84 units per package.
NXP MPC8306SCVMACDCA technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.036516oz |
| RoHS | Compliant |
No datasheet is available for this part.