The MPC8306SCVMADDCA is a 32-bit microprocessor with 16KB of memory, operating within a temperature range of -40°C to 105°C. It is packaged in a halogen-free LFBGA package. This microprocessor is compliant with RoHS regulations and is available in trays of 420 units.
Sign in to ask questions about the NXP MPC8306SCVMADDCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8306SCVMADDCA technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 420 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.036516oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8306SCVMADDCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
