The MPC8306VMACDCA is a 32-bit microprocessor with one core and 56 I/Os. It operates at a maximum frequency of 200MHz and a supply voltage of 1.26V. The device is packaged in LFBGA and is compliant with RoHS regulations. It has a memory size of 16KB and a RAM size of 48KB. The operating temperature range is from 0°C to 105°C.
Sign in to ask questions about the NXP MPC8306VMACDCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8306VMACDCA technical specifications.
| Package/Case | MAPBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 1.26V |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.036516oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8306VMACDCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.